- RS raktári szám:
- 661-964
- Gyártó cikkszáma:
- T0054240899N
- Gyártó:
- Weller
4 raktáron van a következő munkanapon való szállításra, ha a megrendelést 16:00 óra előtt feladják.
6 további szállítása 1 munkanapon belül.
Teljes ár (1 Egység)
9867 Ft
(ÁFA nélkül)
12 531 Ft
(ÁFÁ-val)
Egység | Per unit |
1 - 9 | 9 867 Ft |
10 - 19 | 9 469 Ft |
20 - 49 | 9 177 Ft |
50 + | 8 389 Ft |
- RS raktári szám:
- 661-964
- Gyártó cikkszáma:
- T0054240899N
- Gyártó:
- Weller
Nem megfelelő
- Származási ország (Country of Origin):
- MX
Weller CT2 Soldering Tip Series
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.
Features and Benefits:
All Weller soldering tips feature an individual galvanised ferrous coating. The solder area of the tip also comes tin-plated. This prevents any oxidation before the soldering tip reaches you. Constructed with a copper core, the tips provide the most effective level of heat transfer to the solder point. These tips feature a stable heat guarantee. They are incredibly reliable and can increase solder process productivity by up to 50%. This provides you with excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:· DIY enthusiasts· Plumbers· Electricians· Vehicle techniciansSoldering is often used for:· General wiring applications· Electrical repair work at home, in factories or for vehicles
FAQsHow long do soldering iron tips last for?If high quality iron tips are used, they can last for years with the proper care and cleaning.
661-964 Műszaki Adatok:
- CT2 E8 Véső Forrasztópáka
- Szélessége: 7,0 mm
- Hőmérsékleti tartomány: 425 °C
- HM. Típus: HM
- A W201-hez való használatra
- Csúcsforma: Véső
Forrasztóhegyek
Tulajdonság | Érték |
---|---|
Modellszám | CT2E8 |
Hegy alakja | Csavarhúzó |
A következőkkel való használatra | W201 |
Vég mérete | 7 mm |
Hegy sorozata | CT2 |
- RS raktári szám:
- 661-964
- Gyártó cikkszáma:
- T0054240899N
- Gyártó:
- Weller
Nem megfelelő
- Származási ország (Country of Origin):
- MX
Weller CT2 Soldering Tip Series
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.
Features and Benefits:
All Weller soldering tips feature an individual galvanised ferrous coating. The solder area of the tip also comes tin-plated. This prevents any oxidation before the soldering tip reaches you. Constructed with a copper core, the tips provide the most effective level of heat transfer to the solder point. These tips feature a stable heat guarantee. They are incredibly reliable and can increase solder process productivity by up to 50%. This provides you with excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:· DIY enthusiasts· Plumbers· Electricians· Vehicle techniciansSoldering is often used for:· General wiring applications· Electrical repair work at home, in factories or for vehicles
FAQsHow long do soldering iron tips last for?If high quality iron tips are used, they can last for years with the proper care and cleaning.
661-964 Műszaki Adatok:
- CT2 E8 Véső Forrasztópáka
- Szélessége: 7,0 mm
- Hőmérsékleti tartomány: 425 °C
- HM. Típus: HM
- A W201-hez való használatra
- Csúcsforma: Véső
Forrasztóhegyek
Tulajdonság | Érték |
---|---|
Modellszám | CT2E8 |
Hegy alakja | Csavarhúzó |
A következőkkel való használatra | W201 |
Vég mérete | 7 mm |
Hegy sorozata | CT2 |